Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 7 µF, 1.1 kV, PP

  • Capacity: 7 µF
  • Rated voltage (DC): 1100 V
  • Material of dielectric: PP

Order No. 45 D 5152

Manufacturer name

TDK

Series

B32774

Manufacturer No.

B32774D0705J000
B32774D705J
7,0UF 5% 1100V MKP BOXED

piece
Total

€ 2,686.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 784 from 3920 from 19600
Price* per piece € 3.4272 € 3.3201 € 3.2249
product.detail.add.UNDEFINED

Technical features

7 µF
1100 V
PP
31.5 mm
22 mm
36.5 mm
27,5 mm
-40 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D0705J000
B32774D705J
7,0UF 5% 1100V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions