Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 5 µF, 1.1 kV, PP

  • Capacity: 5 µF
  • Rated voltage (DC): 1100 V
  • Material of dielectric: PP

Order No. 45 D 5150

Manufacturer name

TDK

Series

B32774

Manufacturer No.

B32774D0505K000
B32774D505K
5,0UF 10% 1100V MKP BOXED

piece
Total

€ 2,196.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 896 from 4480 from 22400
Price* per piece € 2.4514 € 2.38 € 2.2491
product.detail.add.UNDEFINED

Technical features

5 µF
1100 V
PP
31.5 mm
19 mm
30 mm
27,5 mm
-40 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D0505K000
B32774D505K
5,0UF 10% 1100V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions