Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 5 µF, 1.1 kV, PP

  • Capacity: 5 µF
  • Rated voltage (DC): 1.1 kV
  • Material of dielectric: PP
Order No. 45 D 5149
Manufacturer name TDK
Series B32774
Manufacturer No. B32774D0505J000
B32774D505J
5,0UF 5% 1100V MKP BOXED
piece
Total

€ 2,303.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 896 from 4480 from 22400
Price* per piece € 2.5704 € 2.4276 € 2.3324
product.detail.add.UNDEFINED

Technical features

5 µF
1.1 kV
PP
-40 °C
105 °C
27.5 mm
30 mm
19 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D0505J000
B32774D505J
5,0UF 5% 1100V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions