Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3.5 µF, 630 V, PP

  • Capacity: 3,5 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 5018
Manufacturer name TDK
Series B32676
Manufacturer No. B32676T6355K000
3,5UF 10% 630V MKP BOXED

€ 4,548.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 780 from 3900 from 19500
Price* per piece € 5.831 € 5.6525 € 5.4859

Technical features

3,5 µF
630 V
41.5 mm
24 mm
19 mm
37,5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676T6355K000
3,5UF 10% 630V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions