Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.7 µF, 630 V, PP

  • Capacity: 2,7 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP

Order No. 45 D 5017

Manufacturer name

TDK

Series

B32676

Manufacturer No.

B32676T6275K000
B32676T6275K
2,7UF 10% 630V MKP BOXED

piece
Total

€ 3,898.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1040 from 5200 from 26000
Price* per piece € 3.7485 € 3.6414 € 3.4867
product.detail.add.UNDEFINED

Technical features

2,7 µF
630 V
PP
41.5 mm
24 mm
15 mm
37,5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676T6275K000
B32676T6275K
2,7UF 10% 630V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions