Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4 µF, 450 V, PP

  • Capacity: 4 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP
Order No. 45 D 5015
Manufacturer name TDK
Series B32676
Manufacturer No. B32676T4405K000
4UF 10% 450V MKP BOXED

€ 1,608.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1040 from 5200 from 26000
Price* per piece € 1.547 € 1.4994 € 1.4399

Technical features

4 µF
450 V
41.5 mm
24 mm
15 mm
37,5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676T4405K000
4UF 10% 450V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions