Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 9 µF, 300 V, PP

  • Capacity: 9 µF
  • Rated voltage (DC): 300 V
  • Material of dielectric: PP
Order No. 45 D 5014
Manufacturer name TDK
Series B32676
Manufacturer No. B32676T3905K000
B32676T3905K
9UF 10% 300V MKP BOXED
piece
Total

€ 1,772.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 780 from 3900 from 19500
Price* per piece € 2.2729 € 2.2015 € 2.142
product.detail.add.UNDEFINED

Technical features

9 µF
300 V
PP
24 mm
19 mm
37.5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676T3905K000
B32676T3905K
9UF 10% 300V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions