Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.7 µF, 750 V, PP

  • Capacity: 2,7 µF
  • Rated voltage (DC): 750 V
  • Material of dielectric: PP

Order No. 45 D 5012

Manufacturer name

TDK

Series

B32676

Manufacturer No.

B32676T1275K000
B32676T1275K
2,7UF 10% 750V MKP BOXED

piece
Total

€ 1,615.07
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 780 from 3900 from 19500
Price* per piece € 2.0706 € 2.0111 € 1.9516
product.detail.add.UNDEFINED

Technical features

2,7 µF
750 V
PP
41.5 mm
24 mm
19 mm
37,5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676T1275K000
B32676T1275K
2,7UF 10% 750V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions