Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 14 µF, 630 V, PP

  • Capacity: 14 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 5003
Manufacturer name TDK
Series B32676
Manufacturer No. B32676G6146K000
B32676G6146K
14,0000uF 10% 630V- MKP BOX
piece
Total

€ 3,560.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 2000 from 10000
Price* per piece € 8.9012 € 8.6394 € 6.307
product.detail.add.UNDEFINED

Technical features

14 µF
630 V
PP
-40 °C
100 °C
37.5 mm
45 mm
30 mm
20.3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676G6146K000
B32676G6146K
14,0000uF 10% 630V- MKP BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions