Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 10 µF, 630 V, PP

  • Capacity: 10 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 5001
Manufacturer name TDK
Series B32676
Manufacturer No. B32676G6106J000
B32676G6106J
10,0000uF 5% 630V- MKP BOX
piece
Total

€ 4,319.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 2200 from 11000
Price* per piece € 9.8175 € 9.1392 € 8.7703
product.detail.add.UNDEFINED

Technical features

10 µF
630 V
PP
-40 °C
100 °C
37.5 mm
42.5 mm
28 mm
10.2 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676G6106J000
B32676G6106J
10,0000uF 5% 630V- MKP BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions