Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 8.2 µF, 450 V, PP

  • Capacity: 8,2 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP

Order No. 45 D 5000

Manufacturer name

TDK

Series

B32676

Manufacturer No.

B32676G4825K000
B32676G4825K
8,2000uF 10% 450V- MKP BOX

piece
Total

€ 2,696.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 3200 from 16000
Price* per piece € 4.2126 € 4.0817 € 3.9627
product.detail.add.UNDEFINED

Technical features

8,2 µF
450 V
PP
42 mm
20 mm
39.5 mm
37,5 mm|10,2 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676G4825K000
B32676G4825K
8,2000uF 10% 450V- MKP BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions