Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 20 µF, 450 V, PP

  • Capacity: 20 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP

Order No. 45 D 4998

Manufacturer name

TDK

Series

B32676

Manufacturer No.

B32676G4206K000
B32676G4206K
20,0000uF 10% 450V- MKP BOX

piece
Total

€ 3,474.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 2000
Price* per piece € 8.687 € 8.449
product.detail.add.UNDEFINED

Technical features

20 µF
450 V
PP
42 mm
30 mm
45 mm
37,5 mm|20,3 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676G4206K000
B32676G4206K
20,0000uF 10% 450V- MKP BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions