Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 10 µF, 450 V, PP

  • Capacity: 10 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP
Order No. 45 D 4996
Manufacturer name TDK
Series B32676
Manufacturer No. B32676G4106J000
B32676G4106J
10,000UF 5% 450V MKP BOX
piece
Total

€ 3,054.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 3200 from 16000
Price* per piece € 4.7719 € 4.6291 € 4.4863
product.detail.add.UNDEFINED

Technical features

10 µF
450 V
PP
-40 °C
100 °C
37.5 mm
39.5 mm
20 mm
10.2 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676G4106J000
B32676G4106J
10,000UF 5% 450V MKP BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions