Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.7 µF, 630 V, PP

  • Capacity: 2.7 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 4970
Manufacturer name TDK
Series B32676
Manufacturer No. B32676E6275K000
B32676E6275K
20UF 10% 450V MKP BOXED
piece
Total

€ 2,775.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1380 from 6900
Price* per piece € 2.0111 € 1.9516
product.detail.add.UNDEFINED

Technical features

2.7 µF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676E6275K000
B32676E6275K
20UF 10% 450V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions