Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 12 µF, 630 V, PP

  • Capacity: 12 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 4967
Manufacturer name TDK
Series B32676
Manufacturer No. B32676E6126K000
B32676E6126K
20UF 10% 450V MKP BOXED
piece
Total

€ 2,340.49
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 2200
Price* per piece € 5.3193 € 5.0456
product.detail.add.UNDEFINED

Technical features

12 µF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676E6126K000
B32676E6126K
20UF 10% 450V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions