Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3.3 µF, 450 V, PP

  • Capacity: 3.3 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP
Order No. 45 D 4960
Manufacturer name TDK
Series B32676
Manufacturer No. B32676E4335K000
B32676E4335K
20UF 10% 450V MKP BOXED
piece
Total

€ 2,824.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1380 from 6900
Price* per piece € 2.0468 € 1.9992
product.detail.add.UNDEFINED

Technical features

3.3 µF
450 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676E4335K000
B32676E4335K
20UF 10% 450V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions