Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.2 µF, 450 V, PP

  • Capacity: 2,2 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP

Order No. 45 D 4958

Manufacturer name

TDK

Series

B32676

Manufacturer No.

B32676E4225K000
B32676E4225K
20UF 10% 450V MKP BOXED

Please call our customer service center at +49 89 55875-230

Technical features

2,2 µF
450 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676E4225K000
B32676E4225K
20UF 10% 450V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions