Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 5.6 µF, 300 V, PP

  • Capacity: 5.6 µF
  • Rated voltage (DC): 300 V
  • Material of dielectric: PP
Order No. 45 D 4954
Manufacturer name TDK
Series B32676
Manufacturer No. B32676E3565K000
B32676E3565K
0,68UF 10% 875V MKP BOXED
piece
Total

€ 3,136.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1380 from 6900
Price* per piece € 2.2729 € 2.2015
product.detail.add.UNDEFINED

Technical features

5.6 µF
300 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32676
Manufacturer number B32676E3565K000
B32676E3565K
0,68UF 10% 875V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions