Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4.7 µF, 630 V, PP

  • Capacity: 4.7 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 4934
Manufacturer name TDK
Series B32674
Manufacturer No. B32674F6475K000
B32674F6475K
0,68UF 10% 875V MKP BOXED
piece
Total

€ 1,568.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 3200 from 16000
Price* per piece € 2.4514 € 2.38 € 2.3086
product.detail.add.UNDEFINED

Technical features

4.7 µF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674F6475K000
B32674F6475K
0,68UF 10% 875V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions