Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 1 µF, 630 V, PP

  • Capacity: 1 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP

Order No. 45 D 4932

Manufacturer name

TDK

Series

B32674

Manufacturer No.

B32674F6105K000
B32674F6105K
0,68UF 10% 875V MKP BOXED

Please call our customer service center at +49 89 55875-230

Technical features

1 µF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674F6105K000
B32674F6105K
0,68UF 10% 875V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions