Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4.7 µF, 450 V, PP

  • Capacity: 4.7 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP
Order No. 45 D 4931
Manufacturer name TDK
Series B32674
Manufacturer No. B32674F4475K000
B32674F4475K
0,68UF 10% 875V MKP BOXED
piece
Total

€ 1,485.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000 from 20000
Price* per piece € 1.8564 € 1.7136 € 1.6422
product.detail.add.UNDEFINED

Technical features

4.7 µF
450 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674F4475K000
B32674F4475K
0,68UF 10% 875V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions