Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.2 µF, 630 V, PP

  • Capacity: 2.2 µF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 4909
Manufacturer name TDK
Series B32674
Manufacturer No. B32674D6225J000
B32674D6225J
2,2UF 5.0% 630V MKP BOXED
piece
Total

€ 1,439.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 960 from 4800 from 24000
Price* per piece € 1.4994 € 1.3804 € 1.3209
product.detail.add.UNDEFINED

Technical features

2.2 µF
630 V
PP
-40 °C
100 °C
27.5 mm
24.5 mm
15 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674D6225J000
B32674D6225J
2,2UF 5.0% 630V MKP BOXED
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions