Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 8 µF, 450 V, PP

  • Capacity: 8 µF
  • Rated voltage (DC): 450 V
  • Material of dielectric: PP

Order No. 45 D 4906

Manufacturer name

TDK

Series

B32674

Manufacturer No.

B32674D4805K000
B32674D4805K
8UF 10% 450V MKP BOXED

piece
Total

€ 2,010.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 3200 from 16000
Price* per piece € 3.1416 € 3.0464 € 2.9512
product.detail.add.UNDEFINED

Technical features

8 µF
450 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674D4805K000
B32674D4805K
8UF 10% 450V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions