Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 8 µF, 300 V, PP

  • Capacity: 8 µF
  • Rated voltage (DC): 300 V
  • Material of dielectric: PP

Order No. 45 D 4895

Manufacturer name

TDK

Series

B32674

Manufacturer No.

B32674D3805K000
B32674D3805K
8,0UF 10% 300V MKP BOXED

piece
Total

€ 2,157.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 880 from 4400 from 22000
Price* per piece € 2.4514 € 2.38 € 2.2491
product.detail.add.UNDEFINED

Technical features

8 µF
300 V
PP
31.5 mm
16 mm
32 mm
27,5 mm
-40 °C
100 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674D3805K000
B32674D3805K
8,0UF 10% 300V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions