Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 10 µF, 300 V, PP

  • Capacity: 10 µF
  • Rated voltage (DC): 300 V
  • Material of dielectric: PP
Order No. 45 D 4887
Manufacturer name TDK
Series B32674
Manufacturer No. B32674D3106K000
B32674D3106K
10UF 10% 300V MKP BOXED
piece
Total

€ 2,998.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 3600 from 18000
Price* per piece € 4.165 € 4.0341 € 2.4752
product.detail.add.UNDEFINED

Technical features

10 µF
300 V
PP
-40 °C
100 °C
27.5 mm
31 mm
21 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32674
Manufacturer number B32674D3106K000
B32674D3106K
10UF 10% 300V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions