Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.22 nF, 480 V, 2 kV

  • Capacity: 220 pF
  • Rated voltage (DC): 2000 V
  • Nennspannung (AC): 480 V

Order No. 45 D 3429

Manufacturer name

TDK

Series

B32652

Manufacturer No.

B32652A2221J189
1,8NF 5% 2000V MKP BOXED

This product is no longer available.

Technical features

220 pF
2000 V
480 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32652
Manufacturer number B32652A2221J189
1,8NF 5% 2000V MKP BOXED
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions