Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 22 nF, 250 V, 1 kV

  • Capacity: 22 nF
  • Voltage rating (with AC): 250 V
  • Rated voltage (DC): 1 kV
Order No. 45 D 3315
Manufacturer name TDK
Series B32652
Manufacturer No. B32652A0223K189
B32652A223K189
22NF 10% 1000V POLYPROP BOX
piece
Total

€ 866.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5200 from 26000 from 130000
Price* per piece € 0.1666 € 0.1666 € 0.1547
product.detail.add.UNDEFINED

Technical features

22 nF
250 V
1 kV
PP
-55 °C
110 °C
15 mm
10.5 mm
5 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32652
Manufacturer number B32652A0223K189
B32652A223K189
22NF 10% 1000V POLYPROP BOX
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions