B32652A0104K000 | EPCOS
MKP film capacitor, 100 nF, ±10 %, 1 kV (DC), PP, 15 mm, B32652A0104K000
Unit Price (€ / pc.)
0.9520 € *
Available: 32 pcs.
Leadtime: 42 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32652A0104K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 9 mm | |
Dielectric material | PP | |
Height | 17.5 mm | |
Capacity | 100 nF | |
Length | 18 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 1 kV | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |