Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 10 nF, 250 V, 1 kV

  • Capacity: 10 nF
  • Rated voltage (DC): 1000 V
  • Nennspannung (AC): 250 V

Order No. 45 D 3290

Manufacturer name

TDK

Series

B32652

Manufacturer No.

B32652A0103K289
B32652A103K289
10nF 10% 1000V MKP

piece
Total

€ 724.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4680 from 23400 from 117000
Price* per piece € 0.1547 € 0.1547 € 0.1428
product.detail.add.UNDEFINED

Technical features

10 nF
1000 V
250 V
PP
Radial
18 mm
5 mm
10.5 mm
15 mm
-55 °C
110 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32652
Manufacturer number B32652A0103K289
B32652A103K289
10nF 10% 1000V MKP
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions