Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 33 nF, 400 V, 630 V

  • Capacity: 33 nF
  • Rated voltage (DC): 630 V
  • Nennspannung (AC): 400 V

Order No. 45 D 3148

Manufacturer name

TDK

Series

B32621

Manufacturer No.

B32621A6333K189
0,0330UF 10% 630V POLYPROP. B

piece
Total

€ 890.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4400 from 13200 from 22000
Price* per piece € 0.2023 € 0.19635 € 0.19159
product.detail.add.UNDEFINED

Technical features

33 nF
630 V
400 V
PP
13 mm
6 mm
12 mm
10 mm
-55 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32621
Manufacturer number B32621A6333K189
0,0330UF 10% 630V POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions