Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 33 nF, 200 V, 400 V

  • Capacity: 33 nF
  • Voltage rating (with AC): 200 V
  • Rated voltage (DC): 400 V
Order No. 45 D 3070
Manufacturer name TDK
Series B32621
Manufacturer No. B32621A4333J189
0,0270UF 5% 400VPOLYPROP. B
piece
Total

€ 1,423.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5200 from 26000 from 130000
Price* per piece € 0.2737 € 0.2499 € 0.238
product.detail.add.UNDEFINED

Technical features

33 nF
200 V
400 V
PP
-55 °C
105 °C
10 mm
11 mm
5 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32621
Manufacturer number B32621A4333J189
0,0270UF 5% 400VPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions