Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 33 nF, 140 V, 250 V

  • Capacity: 33 nF
  • Rated voltage (DC): 250 V
  • Nennspannung (AC): 140 V

Order No. 45 D 3035

Manufacturer name

TDK

Series

B32621

Manufacturer No.

B32621A3333K000
B32621A3333K
0,0330UF 5% 250VPOLYPROP. B

This product is no longer available.

Technical features

33 nF
250 V
140 V
PP
13 mm
4 mm
9 mm
10 mm
-55 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32621
Manufacturer number B32621A3333K000
B32621A3333K
0,0330UF 5% 250VPOLYPROP. B
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions