Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 6.8 nF, 500 V, 1 kV

  • Capacity: 6.8 nF
  • Voltage rating (with AC): 500 V
  • Rated voltage (DC): 1 kV
Order No. 45 D 3008
Manufacturer name TDK
Series B32621
Manufacturer No. B32621A0682J189
B32621A682J189
0,0068UF 5% 1KV POLYPROP.BOX

This product is no longer available.

Technical features

6.8 nF
500 V
1 kV
PP
-55 °C
105 °C
10 mm
11 mm
5 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32621
Manufacturer number B32621A0682J189
B32621A682J189
0,0068UF 5% 1KV POLYPROP.BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions