Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 8.2 nF, 1 kV, PP

  • Capacity: 8,2 nF
  • Rated voltage (DC): 1000 V
  • Material of dielectric: PP

Order No. 45 D 2979

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620J0822J289
B32620J822J289
0,0082UF 5% 1KV POLYPROP. B

piece
Total

€ 1,547.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5200 from 26000 from 130000
Price* per piece € 0.2975 € 0.2856 € 0.2856
product.detail.add.UNDEFINED

Technical features

8,2 nF
1000 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620J0822J289
B32620J822J289
0,0082UF 5% 1KV POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions