Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 6.8 nF, 630 V, PP

  • Capacity: 6,8 nF
  • Rated voltage (DC): 630 V
  • Nennspannung (AC): 400 V

Order No. 45 D 2948

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A6682J003
B32620A6682J3
0,0068UF 5% 630V POLYPROP. B

piece
Total

€ 604.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000 from 20000
Price* per piece € 0.15113 € 0.14875 € 0.14518
product.detail.add.UNDEFINED

Technical features

6,8 nF
630 V
400 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A6682J003
B32620A6682J3
0,0068UF 5% 630V POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions