Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.47 nF, 630 V, PP

  • Capacity: 0.47 nF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP
Order No. 45 D 2937
Manufacturer name TDK
Series B32620
Manufacturer No. B32620A6471K289
0,00047UF 10% 630VPOLYPROP. B
piece
Total

€ 1,523.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8000 from 40000 from 200000
Price* per piece € 0.1904 € 0.1785 € 0.1785
product.detail.add.UNDEFINED

Technical features

0.47 nF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A6471K289
0,00047UF 10% 630VPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions