Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 15 nF, 630 V, PP

  • Capacity: 15 nF
  • Rated voltage (DC): 630 V
  • Material of dielectric: PP

Order No. 45 D 2918

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A6153K189
0,0150UF 5% 630 POLYPROP. B

This product is no longer available.

Technical features

15 nF
630 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A6153K189
0,0150UF 5% 630 POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions