Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 22 nF, 160 V, PP

  • Capacity: 22 nF
  • Rated voltage (DC): 160 V
  • Material of dielectric: PP

Order No. 45 D 2896

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A5223J000
B32620A5223J
0,0220UF 5% 160V POLYPROP. B

piece
Total

€ 1,523.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8000 from 40000 from 200000
Price* per piece € 0.1904 € 0.1547 € 0.1428
product.detail.add.UNDEFINED

Technical features

22 nF
160 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A5223J000
B32620A5223J
0,0220UF 5% 160V POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions