Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.15 µF, 90 V, 160 V

  • Capacity: 150 nF
  • Rated voltage (DC): 160 V
  • Nennspannung (AC): 90 V

Order No. 45 D 2895

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A5154K000
B32620A5154K
0,1500UF 5% 160V POLYPROP. B

Please call our customer service center at +49 89 55875-230

Technical features

150 nF
160 V
90 V
PP
10.3 mm
6 mm
12 mm
7,5 mm
-55 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A5154K000
B32620A5154K
0,1500UF 5% 160V POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions