Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 22 nF, 400 V, PP

  • Capacity: 22 nF
  • Rated voltage (DC): 400 V
  • Material of dielectric: PP

Order No. 45 D 2864

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A4223K003
B32620A4223K3
0,0220UF 10% 400VPOLYPROP. B

Please call our customer service center at +49 89 55875-230

Technical features

22 nF
400 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A4223K003
B32620A4223K3
0,0220UF 10% 400VPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions