Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 15 nF, 200 V, 400 V

  • Capacity: 15 nF
  • Rated voltage (DC): 400 V
  • Nennspannung (AC): 200 V

Order No. 45 D 2859

Manufacturer name

TDK

Series

B32620

Manufacturer No.

B32620A4153K189
0,0150UF 5% 400V POLYPROP. B

Please call our customer service center at +49 89 55875-230

Technical features

15 nF
400 V
200 V
PP
10 mm
5 mm
10.5 mm
7,5 mm
-55 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A4153K189
0,0150UF 5% 400V POLYPROP. B
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions