Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 12 nF, 400 V, PP

  • Capacity: 12 nF
  • Rated voltage (DC): 400 V
  • Material of dielectric: PP
Order No. 45 D 2855
Manufacturer name TDK
Series B32620
Manufacturer No. B32620A4123K289
0,0120UF 5% 400V POLYPROP. B
piece
Total

€ 1,294.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6400 from 32000 from 160000
Price* per piece € 0.2023 € 0.1666 € 0.1666
product.detail.add.UNDEFINED

Technical features

12 nF
400 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A4123K289
0,0120UF 5% 400V POLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions