Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 15 nF, 250 V, PP

  • Capacity: 15 nF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PP
Order No. 45 D 2825
Manufacturer name TDK
Series B32620
Manufacturer No. B32620A3153K000
B32620A3153K
0,0120UF 5% 250VPOLYPROP. B

This product is no longer available.

Technical features

15 nF
250 V
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A3153K000
B32620A3153K
0,0120UF 5% 250VPOLYPROP. B
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions