Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 6.8 nF, 1 kV, PP

  • Capacity: 6.8 nF
  • Rated voltage (DC): 1 kV
  • Material of dielectric: PP
Order No. 45 D 2816
Manufacturer name TDK
Series B32620
Manufacturer No. B32620A0682K003
B32620A682K3
0,0068UF 10% 1KVPOLYPROP. B
piece
Total

€ 642.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 9000
Price* per piece € 0.2142 € 0.2023
product.detail.add.UNDEFINED

Technical features

6.8 nF
1 kV
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A0682K003
B32620A682K3
0,0068UF 10% 1KVPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions