Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4.7 nF, 1 kV, PP

  • Capacity: 4.7 nF
  • Rated voltage (DC): 1 kV
  • Material of dielectric: PP
Order No. 45 D 2810
Manufacturer name TDK
Series B32620
Manufacturer No. B32620A0472K003
B32620A472K3
0,0047UF 10% 1KVPOLYPROP. B
piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000
Price* per piece € 0.1904 € 0.1785
product.detail.add.UNDEFINED

Technical features

4.7 nF
1 kV
PP

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32620
Manufacturer number B32620A0472K003
B32620A472K3
0,0047UF 10% 1KVPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions