Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Price reduction! MKP film capacitor, 20 µF, 350 V, 875 V

  • Capacity: 20 µF
  • Voltage rating (with AC): 350 V
  • Rated voltage (DC): 875 V
Order No. 37 D 1920
Manufacturer name TDK
Series B32796
Manufacturer No. B32796G8206K000
60UF 10% 800V MKP BOXED
piece
Total

€ 11.41
There are 393 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 11.4121 € 9.6866 € 8.5561 € 7.6874
product.detail.add.UNDEFINED

Technical features

20 µF
350 V
875 V
±10%
PP
-40 °C
105 °C
radial 4-pin
37.5 mm
45 mm
30 mm
20.3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32796
Manufacturer number B32796G8206K000
60UF 10% 800V MKP BOXED
Country of origin China
Customs tariff number 85322500
The above illustration may deviate

Film capacitors (MKP), type TDK/Epcos B32794../B32796../B32798.

Optimized for AC applications, 2 or 4 hook-up wires

 

Rated voltage 350 VAC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (30.03.2010)
Other versions