Film capacitor (MKP), type TDK/Epcos B32671../B32672.
Self-sealing, radial connections
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | PP | |
Height | 11 mm | |
Capacity | 220 nF | |
Length | 13 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 450 V | |
Grid | 10 mm | |
Tolerance | ±10 % |
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available