MK205K40BC | SEIKA Electric
MKP film capacitor, 2 µF, ±10 %, 400 V (AC), PP, 32.5 mm, MK205K40BC
Unit Price (€ / pc.)
3.9865 € *
Available: 21 pcs.
Leadtime: 15 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
5 pcs.
3.5819 €
25 pcs.
3.3796 €
75 pcs.
3.2011 €
150 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 400 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 17 mm | |
Dielectric material | PP | |
Height | 26 mm | |
Capacity | 2 µF | |
Length | 37 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 400 V | |
Grid | 32.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |