B32654A0684J000 | EPCOS
MKP film capacitor, 680 nF, ±5 %, 1 kV (DC), PP, 27.5 mm, B32654A0684J000
Unit Price (€ / pc.)
4.0341 € *
Available: 1 pcs.
Next delivery: 800 pcs. on 2024-06-24
Leadtime: 38 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
2.8798 €
100 pcs.
2.4633 €
500 pcs.
2.1420 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32654A0684J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 18 mm | |
Dielectric material | PP | |
Height | 27.5 mm | |
Capacity | 680 nF | |
Length | 31.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 1 kV | |
Grid | 27.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |