B32776G0206K000 | EPCOS

MKP film capacitor, 20 µF, ±10 %, 1.1 kV (DC), PP, 37.5 mm, B32776G0206K000

Order No.: 37D1492
EAN: 4099879815118
MPN:
B32776G0206K000
B32776G206K
Series: B3277..
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 159 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
8.9131 €
25 pcs.
8.4133 €
75 pcs.
7.9611 €
150 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP), type TDK/Epcos B32774../B32776../B32778.

With 2 or 4 connecting wires

Rated voltage 1100 VDC.

Technical specifications
Number of pins 4
Design radial
Width 30 mm
Dielectric material PP
Height 45 mm
Capacity 20 µF
Length 42 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 1.1 kV
Grid 37.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes